- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1627150000
1627150000
Weidmuller
Conn Terminal Block PIN 8 POS 5.08mm Screw RA Cable Mount 15A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block PIN 8 POS 5.08mm Screw RA Cable Mount 15A
Search Keywords: 1627150000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1627150000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$8.23
42
$6.69
84
$6.39
126
$6.21
252
$5.87
504
$5.78
1,008
$5.69
2,520 +
$5.49
Click for Quote
Log in
to unlock special pricing