- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1627100000
1627100000
Weidmuller
Conn Terminal Block PIN 3 POS 5.08mm Screw RA Cable Mount 15A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block PIN 3 POS 5.08mm Screw RA Cable Mount 15A
Search Keywords: 1627100000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1627100000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
62
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
62
$2.82
120
$2.47
360
$2.31
600
$2.23
1,080
$2.15
2,520
$2.03
5,040
$1.93
7,560 +
$1.90
Click for Quote
Log in
to unlock special pricing