- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1626620000
1626620000
Weidmuller
Conn Shrouded Header (4 Sides) HDR 2 POS 5mm Solder ST Top Entry Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header (4 Sides) HDR 2 POS 5mm Solder ST Top Entry Thru-Hole Box
Search Keywords: 1626620000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1626620000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Shrouded Header (4 Sides)
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Termination Method:Solder
-
Operating Temperature:-25 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
100
$0.896
300
$0.747
1,000
$0.646
2,500
$0.625
5,000
$0.622
7,500
$0.619
10,000
$0.616
15,000 +
$0.613
Click for Quote
Log in
to unlock special pricing