- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 162649
162649
Weidmuller
Conn Shrouded Header (2 Sides) HDR 12 POS 5mm Solder ST Top Entry Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Shrouded Header (2 Sides) HDR 12 POS 5mm Solder ST Top Entry Thru-Hole Box
Search Keywords: 162649
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:162649
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Shrouded Header (2 Sides)
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Termination Method:Solder
-
Operating Temperature:-25 to 100 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
240
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
Price (USD)
Qty
Unit Price
50
$1.85
100
$1.82
250
$1.78
500
$1.62
1,000
$1.50
2,500
$1.38
5,000
$1.35
7,500 +
$1.33
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments