- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1626410000
1626410000
Weidmuller
Conn Shrouded Header (2 Sides) HDR 4 POS 5mm Solder ST Top Entry Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header (2 Sides) HDR 4 POS 5mm Solder ST Top Entry Thru-Hole Box
Search Keywords: 1626410000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1626410000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Shrouded Header (2 Sides)
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Termination Method:Solder
-
Operating Temperature:-25 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
100
$1.050
300
$1.017
500
$0.972
1,000
$0.930
2,500
$0.892
5,000
$0.868
7,500
$0.855
10,000 +
$0.842
Click for Quote
Log in
to unlock special pricing