Image is representational - see mfr. specs

1625830000

Weidmuller

Conn Terminal Block SKT 9 POS 5mm Screw RA Cable Mount 15A Box

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Terminal Block SKT 9 POS 5mm Screw RA Cable Mount 15A Box
Search Keywords: 1625830000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    1625830000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Terminal Block
  • Mounting:
    Cable Mount
  • Gender:
    SKT
  • Termination Method:
    Screw
  • Pitch:
    5 mm
  • Number of Circuits:
    9
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    15 A
  • Wire Size:
    12-22 AWG
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks can ship 7/31/26
Backorder
Price (USD)
Qty
Unit Price
5
$5.672
25
$5.388
50
$5.119
100
$4.863
500
$4.489
1,000
$4.264
1,500
$4.115
2,500 +
$3.965
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!