- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1625760000
1625760000
Weidmuller
Conn Terminal Block SKT 2 POS 5mm Screw RA Cable Mount 15A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block SKT 2 POS 5mm Screw RA Cable Mount 15A Box
Search Keywords: 1625760000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1625760000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:Screw
-
Pitch:5 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Wire Size:12-22 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
90
Order Increment:
90
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
90
$1.69
180
$1.63
540
$1.51
1,080
$1.43
2,520
$1.39
5,040
$1.36
7,560
$1.34
10,080 +
$1.32
Click for Quote
Log in
to unlock special pricing