Available Replacements
Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1625620000

Conn Terminal Block SKT 3 POS 5mm Screw RA Cable Mount 15A Box

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Conn Terminal Block SKT 3 POS 5mm Screw RA Cable Mount 15A Box
Search Keywords: 1625620000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    1625620000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Terminal Block
  • Mounting:
    Cable Mount
  • Gender:
    SKT
  • Termination Method:
    Screw
  • Pitch:
    5 mm
  • Number of Circuits:
    3
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    15 A
  • Wire Size:
    12-22 AWG
  • Operating Temperature:
    -50 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1625620000 discontinued?
Yes, 1625620000 from Weidmuller is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1625620000?
The recommended replacement for 1625620000 is 1955560000 from Weidmuller, available from OnlineComponents.com.
Is 1625620000 RoHS compliant?
Yes, 1625620000 is RoHS compliant.
What is the lead time for 1625620000?
The standard lead time for 1625620000 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 35
Can Ship immediately You may purchase all in-stock quantity of 35
Stock lot only:
35
Minimum Order Quantity:
85
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.858
85
$0.780
100 +
$0.720
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!