- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1625290000
1625290000
Weidmuller
The 1625290000 is a 6-pole, 7.62 mm pitch male header with a straight 180° outlet for through-hole-technology (THT) solder con ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1625290000 is a 6-pole, 7.62 mm pitch male header with a straight 180° outlet for through-hole-technology (THT) solder connections.
Search Keywords: 1625290000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1625290000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:7.62 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Termination Method:Solder
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
324
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
50
$1.70
100
$1.67
250
$1.63
500
$1.61
1,000
$1.56
2,500
$1.54
5,000
$1.52
7,500 +
$1.50
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT