- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1625270000
1625270000
Weidmuller
Conn Shrouded Header HDR 4 POS 7.62mm Solder ST Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header HDR 4 POS 7.62mm Solder ST Thru-Hole Box
Search Keywords: 1625270000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1625270000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:7.62 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Termination Method:Solder
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
100
can ship
Minimum Order Quantity:
100
Order Increment:
100
53 Weeks
can ship
5/17/27
Price (USD)
Qty
Unit Price
100
$1.47
300
$1.36
500
$1.34
1,000
$1.30
2,500
$1.24
5,000
$1.21
7,500
$1.19
10,000 +
$1.18
Click for Quote
Log in
to unlock special pricing