- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1624960000
Weidmuller
1624960000
Conn Shrouded Header HDR 6 POS 7.62mm Solder ST Thru-Hole Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Shrouded Header HDR 6 POS 7.62mm Solder ST Thru-Hole Box
Search Keywords: 1624960000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1624960000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:7.62 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Termination Method:Solder
-
Operating Temperature:-25 to 100 °C
Product Guides
+
Frequently Asked Questions
Is 1624960000 RoHS compliant?
Yes, 1624960000 is RoHS compliant.
What is the lead time for 1624960000?
The standard lead time for 1624960000 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
50
$2.31
100
$2.24
250
$2.14
500
$2.07
1,000
$1.96
2,500
$1.91
5,000
$1.86
7,500 +
$1.83
Click for Quote
Log in
to unlock special pricing