- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1624420000
1624420000
Weidmuller
Conn Shrouded Header HDR 7 POS 7.62mm Solder RA Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Shrouded Header HDR 7 POS 7.62mm Solder RA Thru-Hole Box
Search Keywords: 1624420000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1624420000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:7.62 mm
-
Number of Contacts:7
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Termination Method:Solder
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Minimum Order Quantity:
68
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
68
$2.56
100
$2.48
250
$2.37
500
$2.27
1,000
$2.18
2,500
$2.12
5,000
$2.06
7,500 +
$2.03
Click for Quote
Log in
to unlock special pricing