- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1623550000
1623550000
Weidmuller
Conn Terminal Block SKT 8 POS 7.62mm Screw RA Cable Mount 15A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block SKT 8 POS 7.62mm Screw RA Cable Mount 15A
Search Keywords: 1623550000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1623550000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:Screw
-
Pitch:7.62 mm
-
Number of Circuits:8
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Wire Size:12-26 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
4
$6.929
25
$6.582
40
$6.253
100
$5.941
400
$5.830
500
$5.772
1,000
$5.484
2,000 +
$5.118
Click for Quote
Log in
to unlock special pricing