- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1623170000
1623170000
Weidmuller
Conn Terminal Block SKT 3 POS 7.62mm Screw RA Cable Mount 15A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block SKT 3 POS 7.62mm Screw RA Cable Mount 15A
Search Keywords: 1623170000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1623170000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:Screw
-
Pitch:7.62 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Wire Size:12-26 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,834
Can Ship immediately
Minimum Order Quantity:
10
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
10
$4.50
50
$3.45
300
$3.19
500
$3.09
1,000
$3.07
2,500
$3.06
5,000
$3.04
7,500 +
$3.03
Click for Quote
Log in
to unlock special pricing