- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1623080000
1623080000
Weidmuller
Conn Terminal Block SKT 5 POS 7.62mm Screw RA Cable Mount 15A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block SKT 5 POS 7.62mm Screw RA Cable Mount 15A Box
Search Keywords: 1623080000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1623080000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:Screw
-
Pitch:7.62 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Wire Size:12-26 AWG
-
Operating Temperature:-25 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
5
$7.71
25
$6.27
50
$6.17
100
$5.99
250
$5.49
500
$5.41
1,000
$5.33
2,500 +
$5.14
Click for Quote
Log in
to unlock special pricing