- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1623050000
1623050000
Weidmuller
Conn Terminal Block SKT 2 POS 7.62mm Screw RA Cable Mount 15A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block SKT 2 POS 7.62mm Screw RA Cable Mount 15A Box
Search Keywords: 1623050000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1623050000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:Screw
-
Pitch:7.62 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Wire Size:12-26 AWG
-
Operating Temperature:-25 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 10
Stock lot only:
1
Minimum Order Quantity:
10
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$2.42
10
$2.20
100
$1.97
300
$1.92
500
$1.88
1,000
$1.84
2,500
$1.81
5,000
$1.79
7,500 +
$1.76
Click for Quote
Log in
to unlock special pricing