- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1623020000
1623020000
Weidmuller
Conn Board to Board SKT 10 POS 5.08mm Solder RA Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Board to Board SKT 10 POS 5.08mm Solder RA Thru-Hole Box
Search Keywords: 1623020000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1623020000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Type:Board to Board
-
Body Orientation:Right Angle
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Termination Method:Solder
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Buy all 8 in-stock or the regular minimum order quantity of 36
Manufacturer Stock:
144
can ship
Stock lot only:
8
Minimum Order Quantity:
36
Order Increment:
36
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$4.741
36
$4.310
72
$4.210
108
$4.150
252
$4.090
504
$4.030
1,008
$3.970
2,520
$3.910
5,004 +
$3.850
Click for Quote
Log in
to unlock special pricing