- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1623010000
1623010000
Weidmuller
Conn Board to Board SKT 9 POS 5.08mm Solder RA Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Board to Board SKT 9 POS 5.08mm Solder RA Thru-Hole Box
Search Keywords: 1623010000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1623010000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Type:Board to Board
-
Body Orientation:Right Angle
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:9
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Termination Method:Solder
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
36
Order Increment:
36
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
36
$4.95
72
$4.87
108
$4.73
252
$4.52
504
$4.34
1,008
$4.22
2,520
$4.11
5,004 +
$4.05
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments