- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1622980000
1622980000
Weidmuller
Conn Board to Board SKT 6 POS 5.08mm Solder RA Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Board to Board SKT 6 POS 5.08mm Solder RA Thru-Hole Box
Search Keywords: 1622980000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1622980000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Board3594 to Board3594
-
Body Orientation:Right Angle3574
-
Gender:SKT3578
-
Mounting:Through Hole3586
-
Pitch:5.08 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:3003584V
-
Maximum Current Rating:15 A
-
Termination Method:Solder3593
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60
Order Increment:
60
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
60
$3.30
120
$3.15
300
$3.06
540
$2.89
1,020
$2.85
2,520
$2.74
5,040
$2.70
7,500 +
$2.66
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments