- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1622960000
1622960000
Weidmuller
Conn Board to Board SKT 4 POS 5.08mm Solder RA Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Board to Board SKT 4 POS 5.08mm Solder RA Thru-Hole Box
Search Keywords: 1622960000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1622960000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Type:Board to Board
-
Body Orientation:Right Angle
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Termination Method:Solder
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,966
Ships today, if you order in
Minimum Order Quantity:
70
22 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
70
$2.24
180
$2.14
270
$2.11
540
$2.05
1,080
$1.97
2,520
$1.92
5,040
$1.87
7,560 +
$1.84
Click for Quote
Log in
to unlock special pricing