- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 162089
162089
Weidmuller
Conn Terminal Block SKT 22 POS 3.5mm Screw RA Cable Mount 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block SKT 22 POS 3.5mm Screw RA Cable Mount 10A Box
Search Keywords: 162089
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:162089
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
18 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:Screw
-
Pitch:3.5 mm
-
Number of Circuits:22
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Wire Size:14-28 AWG
-
Operating Temperature:-25 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
22 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
5
$15.09
18
$13.68
36
$13.06
54
$12.87
108
$12.50
252
$11.99
504 +
$11.67
Click for Quote
Log in
to unlock special pricing