- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1620850000
Weidmuller
1620850000
Conn Terminal Block SKT 18 POS 3.5mm Screw RA Cable Mount 10A Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Block SKT 18 POS 3.5mm Screw RA Cable Mount 10A Box
Search Keywords: 1620850000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1620850000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:SKT3821
-
Termination Method:Screw3836
-
Pitch:3.5 mm
-
Number of Circuits:183829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:10 A
-
Wire Size:14-28 AWG
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Frequently Asked Questions
Is 1620850000 RoHS compliant?
Yes, 1620850000 is RoHS compliant.
What is the lead time for 1620850000?
The standard lead time for 1620850000 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5
$16.32
24
$14.79
48
$14.13
72
$13.72
120
$12.97
264
$12.94
504 +
$12.62
Click for Quote
Log in
to unlock special pricing