- Home ›
- All Products›
- 1620820000
1620820000
Weidmuller
Conn Terminal Block SKT 23 POS 3.5mm Screw RA Cable Mount 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block SKT 23 POS 3.5mm Screw RA Cable Mount 10A Box
Search Keywords: 1620820000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1620820000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
18
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$20.72
18
$18.49
36
$17.94
108
$16.47
252
$16.03
504
$15.79
1,008 +
$15.41
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments