- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1620760000
1620760000
Weidmuller
Conn Terminal Block SKT 17 POS 3.5mm Screw RA Cable Mount 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block SKT 17 POS 3.5mm Screw RA Cable Mount 10A Box
Search Keywords: 1620760000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1620760000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$15.44
24
$13.99
48
$13.37
72
$12.98
120
$12.27
264
$12.08
504 +
$11.90
Click for Quote
Log in
to unlock special pricing