- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 162042
162042
Weidmuller
Conn Terminal Block SKT 22 POS 3.5mm Screw RA Cable Mount 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block SKT 22 POS 3.5mm Screw RA Cable Mount 10A Box
Search Keywords: 162042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:162042
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:SKT3821
-
Termination Method:Screw3836
-
Pitch:3.5 mm
-
Number of Circuits:223829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:10 A
-
Wire Size:14-28 AWG
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
5
$14.73
24
$13.35
48
$12.75
72
$12.38
120
$11.70
264
$11.53
504 +
$11.35
Click for Quote
Log in
to unlock special pricing