- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1620320000
1620320000
Weidmuller
Conn Terminal Block SKT 20 POS 3.5mm Screw RA Cable Mount 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block SKT 20 POS 3.5mm Screw RA Cable Mount 10A Box
Search Keywords: 1620320000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1620320000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$17.60
24
$15.71
48
$15.24
120
$13.99
264
$13.61
504
$13.41
1,008 +
$13.09
Click for Quote
Log in
to unlock special pricing