- Home ›
- All Products›
- 1620290000
1620290000
Weidmuller
Conn Terminal Block SKT 17 POS 3.5mm Screw RA Cable Mount 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block SKT 17 POS 3.5mm Screw RA Cable Mount 10A Box
Search Keywords: 1620290000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1620290000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
Minimum Order Quantity:
12
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
12
$14.96
30
$12.95
60
$12.58
120
$11.89
270
$11.71
510
$11.53
1,020 +
$11.36
Click for Quote
Log in
to unlock special pricing