- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1616160000
Weidmuller
1616160000
Conn Shrouded Header HDR 4 POS 3.5mm Solder ST Thru-Hole Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Shrouded Header HDR 4 POS 3.5mm Solder ST Thru-Hole Box
Search Keywords: 1616160000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1616160000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Termination Method:Solder
-
Operating Temperature:-25 to 100 °C
Product Guides
+
Frequently Asked Questions
Is 1616160000 RoHS compliant?
Yes, 1616160000 is RoHS compliant.
What is the lead time for 1616160000?
The standard lead time for 1616160000 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
128
Ships today, if you order in
Manufacturer Stock:
100
can ship
Minimum Order Quantity:
100
Order Increment:
100
22 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
100
$2.24
300
$1.99
500
$1.89
1,000
$1.78
2,500
$1.77
5,000
$1.71
7,500
$1.70
10,000 +
$1.69
Click for Quote
Log in
to unlock special pricing