- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1616020000
Weidmuller
1616020000
Conn Shrouded Header HDR 3 POS 3.5mm Solder ST Thru-Hole Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Shrouded Header HDR 3 POS 3.5mm Solder ST Thru-Hole Box
Search Keywords: 1616020000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1616020000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Termination Method:Solder
-
Operating Temperature:-25 to 100 °C
Product Guides
+
Frequently Asked Questions
Is 1616020000 RoHS compliant?
Yes, 1616020000 is RoHS compliant.
What is the lead time for 1616020000?
The standard lead time for 1616020000 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Ships today, if you order in
Buy all 60 in-stock or the regular minimum order quantity of 100
Manufacturer Stock:
2,000
can ship
Stock lot only:
60
Minimum Order Quantity:
100
Order Increment:
100
22 Weeks
can ship
2/19/27
Price (USD)
Qty
Unit Price
1
$0.7656
100
$0.6960
300
$0.6950
500
$0.6640
1,000
$0.6590
2,500
$0.6560
5,000
$0.6540
7,500
$0.6520
10,000 +
$0.6510
Click for Quote
Log in
to unlock special pricing