Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1615860000

Conn Terminal Block SKT 10 POS 3.5mm Screw RA Cable Mount 10A Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Terminal Block SKT 10 POS 3.5mm Screw RA Cable Mount 10A Box
Search Keywords: 1615860000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 1615860000
Unit of Measure: Per Each
RoHS: Yes
HTS: 85366990
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 42
Type: Terminal Block3837
Mounting: Cable Mount3828
Gender: SKT3821
Termination Method: Screw3836
Pitch: 3.5 mm
Number of Circuits: 103829
Maximum Voltage Rating: 3003826V
Maximum Current Rating: 10 A
Wire Size: 14-28 AWG
Operating Temperature: -50 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1615860000 RoHS compliant?
Yes, 1615860000 is RoHS compliant.
What is the lead time for 1615860000?
The standard lead time for 1615860000 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,622
Ships today, if you order in
Minimum Order Quantity:
5
22 Weeks can ship 4/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.03
42
$8.29
84
$8.04
126
$7.90
252
$7.65
504
$7.41
1,008 +
$7.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!