- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1615850000
1615850000
Weidmuller
Conn Terminal Block SKT 9 POS 3.5mm Screw RA Cable Mount 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block SKT 9 POS 3.5mm Screw RA Cable Mount 10A Box
Search Keywords: 1615850000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1615850000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:Screw
-
Pitch:3.5 mm
-
Number of Circuits:9
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Wire Size:14-28 AWG
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,217
Can Ship immediately
Minimum Order Quantity:
21
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
21
$8.38
48
$7.40
96
$7.10
144
$6.92
288
$6.62
528
$6.35
1,008
$6.07
2,544 +
$5.76
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments