- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1615840000
Weidmuller
1615840000
Conn Terminal Block SKT 8 POS 3.5mm Screw RA Cable Mount 10A Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Block SKT 8 POS 3.5mm Screw RA Cable Mount 10A Box
Search Keywords: 1615840000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1615840000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:Screw
-
Pitch:3.5 mm
-
Number of Circuits:8
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Wire Size:14-28 AWG
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Frequently Asked Questions
Is 1615840000 RoHS compliant?
Yes, 1615840000 is RoHS compliant.
What is the lead time for 1615840000?
The standard lead time for 1615840000 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
89
Ships today, if you order in
Manufacturer Stock:
240
can ship
Minimum Order Quantity:
5
6 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5
$11.09
48
$7.03
96
$6.67
144
$6.66
288
$6.32
528
$6.31
1,008
$6.29
2,544 +
$6.27
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT