- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1615830000
Weidmuller
1615830000
Conn Terminal Block SKT 7 POS 3.5mm Screw RA Cable Mount 10A Box
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block SKT 7 POS 3.5mm Screw RA Cable Mount 10A Box
Search Keywords: 1615830000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1615830000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
54 -
Type:Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:SKT3821
-
Termination Method:Screw3836
-
Pitch:3.5 mm
-
Number of Circuits:73829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:10 A
-
Wire Size:14-28 AWG
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Frequently Asked Questions
Is 1615830000 RoHS compliant?
Yes, 1615830000 is RoHS compliant.
What is the lead time for 1615830000?
The standard lead time for 1615830000 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
Minimum Order Quantity:
26
3 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
26
$6.38
54
$6.36
108
$6.09
270
$5.59
540
$5.58
1,026
$5.45
2,538 +
$5.23
Click for Quote
Log in
to unlock special pricing