Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1615800000

Conn Terminal Block SKT 4 POS 3.5mm Screw RA Cable Mount 10A Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Terminal Block SKT 4 POS 3.5mm Screw RA Cable Mount 10A Box
Search Keywords: 1615800000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 1615800000
Unit of Measure: Per Each
RoHS: Yes
HTS: 85366990
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 84
Type: Terminal Block
Mounting: Cable Mount
Gender: SKT
Termination Method: Screw
Pitch: 3.5 mm
Number of Circuits: 4
Maximum Voltage Rating: 300 V
Maximum Current Rating: 10 A
Wire Size: 14-28 AWG
Operating Temperature: -50 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1615800000 RoHS compliant?
Yes, 1615800000 is RoHS compliant.
What is the lead time for 1615800000?
The standard lead time for 1615800000 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Can Ship immediately Buy all 9 in-stock or the regular minimum order quantity of 10
On Order:
168   can ship 1/21/27
Stock lot only:
9
Minimum Order Quantity:
10
19 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$5.742
10
$5.220
84
$4.170
168
$3.850
252
$3.720
504
$3.520
1,008
$3.240
2,520
$3.230
5,040 +
$3.220
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!