Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1615780000

Conn Terminal Block SKT 2 POS 3.5mm Screw RA Cable Mount 10A Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Terminal Block SKT 2 POS 3.5mm Screw RA Cable Mount 10A Box
Search Keywords: 1615780000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 1615780000
Unit of Measure: Per Each
RoHS: Yes
HTS: 85366990
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 132
Type: Terminal Block
Mounting: Cable Mount
Gender: SKT
Termination Method: Screw
Pitch: 3.5 mm
Number of Circuits: 2
Maximum Voltage Rating: 300 V
Maximum Current Rating: 10 A
Wire Size: 14-28 AWG
Operating Temperature: -50 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1615780000 RoHS compliant?
Yes, 1615780000 is RoHS compliant.
What is the lead time for 1615780000?
The standard lead time for 1615780000 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 639
Can Ship immediately
Manufacturer Stock:
660 can ship
Minimum Order Quantity:
132
Order Increment:
132
22 Weeks can ship 4/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.486
132
$2.260
264
$2.080
528
$1.970
1,056
$1.930
2,508
$1.920
5,016
$1.790
7,524
$1.780
10,032 +
$1.770
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!