Available Replacements
Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1615720000

Conn Terminal Block SKT 11 POS 3.5mm Screw RA Cable Mount 10A Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Terminal Block SKT 11 POS 3.5mm Screw RA Cable Mount 10A Box
Search Keywords: 1615720000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 1615720000
Unit of Measure: Per Each
RoHS: Yes
HTS: 85366990
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 48
Type: Terminal Block3837
Mounting: Cable Mount3828
Gender: SKT3821
Termination Method: Screw3836
Pitch: 3.5 mm
Number of Circuits: 113829
Maximum Voltage Rating: 3003826V
Maximum Current Rating: 10 A
Wire Size: 14-28 AWG
Operating Temperature: -50 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 1615720000?
The recommended replacement for 1615720000 is 161572 from Weidmuller, available from OnlineComponents.com.
Is 1615720000 RoHS compliant?
Yes, 1615720000 is RoHS compliant.
What is the lead time for 1615720000?
The standard lead time for 1615720000 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
528 can ship
Minimum Order Quantity:
5
22 Weeks can ship 4/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.06
48
$8.71
96
$8.46
144
$8.33
288
$7.99
528
$7.78
1,008 +
$7.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!