- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1615710000
1615710000
Weidmuller
Conn Terminal Block SKT 9 POS 3.5mm Screw RA Cable Mount 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block SKT 9 POS 3.5mm Screw RA Cable Mount 10A Box
Search Keywords: 1615710000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1615710000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
54 -
Type:Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:SKT3821
-
Termination Method:Screw3836
-
Pitch:3.5 mm
-
Number of Circuits:93829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:10 A
-
Wire Size:14-28 AWG
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
181
Ships today, if you order in
Minimum Order Quantity:
5
22 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
5
$5.93
25
$5.66
54
$5.54
108
$5.42
270
$5.27
540
$5.16
1,026 +
$5.05
Click for Quote
Log in
to unlock special pricing