- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1615690000
1615690000
Weidmuller
Conn Terminal Block SKT 4 POS 3.5mm Screw RA Cable Mount 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block SKT 4 POS 3.5mm Screw RA Cable Mount 10A Box
Search Keywords: 1615690000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1615690000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
132 -
Type:Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:SKT3821
-
Termination Method:Screw3836
-
Pitch:3.5 mm
-
Number of Circuits:43829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:10 A
-
Wire Size:14-28 AWG
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
238
Can Ship immediately
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
5
22 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
5
$2.69
50
$2.53
132
$2.45
264
$2.40
528
$2.35
1,056
$2.30
2,508 +
$2.24
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT