Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1615680000

Conn Terminal Block SKT 3 POS 3.5mm Screw RA Cable Mount 10A Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Terminal Block SKT 3 POS 3.5mm Screw RA Cable Mount 10A Box
Search Keywords: 1615680000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 1615680000
Unit of Measure: Per Each
RoHS: Yes
HTS: 85366990
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 174
Type: Terminal Block3837
Mounting: Cable Mount3828
Gender: SKT3821
Termination Method: Screw3836
Pitch: 3.5 mm
Number of Circuits: 33829
Maximum Voltage Rating: 3003826V
Maximum Current Rating: 10 A
Wire Size: 14-28 AWG
Operating Temperature: -50 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1615680000 RoHS compliant?
Yes, 1615680000 is RoHS compliant.
What is the lead time for 1615680000?
The standard lead time for 1615680000 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,433
Ships today, if you order in
Manufacturer Stock:
2,000 can ship
Minimum Order Quantity:
10
22 Weeks can ship 4/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.33
174
$2.43
348
$2.41
522
$2.29
1,044
$2.22
2,610
$2.21
5,046
$2.20
7,656 +
$2.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!