- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1615670000
1615670000
Weidmuller
Conn Terminal Block SKT 2 POS 3.5mm Screw RA Cable Mount 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block SKT 2 POS 3.5mm Screw RA Cable Mount 10A Box
Search Keywords: 1615670000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1615670000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
264 -
Type:Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:SKT3821
-
Termination Method:Screw3836
-
Pitch:3.5 mm
-
Number of Circuits:23829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:10 A
-
Wire Size:14-28 AWG
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
10
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
10
$2.541
100
$1.792
264
$1.634
528
$1.532
1,056
$1.424
2,640
$1.417
5,016
$1.371
7,656 +
$1.364
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments