- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1615500000
1615500000
Weidmuller
Conn Shrouded Header HDR 13 POS 3.5mm Solder RA Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header HDR 13 POS 3.5mm Solder RA Thru-Hole Box
Search Keywords: 1615500000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1615500000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:13
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Termination Method:Solder
-
Operating Temperature:-25 to 100 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
5
Can Ship immediately
Buy all 5 in-stock or the regular minimum order quantity of 50
Stock lot only:
5
Minimum Order Quantity:
50
Order Increment:
50
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$3.135
50
$2.850
100
$2.810
250
$2.750
500
$2.680
1,000
$2.640
2,500
$2.600
5,000
$2.560
7,500 +
$2.520
Click for Quote
Log in
to unlock special pricing