- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1615490000
Weidmuller
1615490000
Conn Shrouded Header HDR 12 POS 3.5mm Solder RA Thru-Hole Box
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Weidmuller |
| Part No: | 1615490000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85366990 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Type: | Shrouded Header |
| Body Orientation: | Right Angle |
| Gender: | HDR |
| Mounting: | Through Hole |
| Pitch: | 3.5 mm |
| Number of Contacts: | 12 |
| Maximum Voltage Rating: | 300 V |
| Maximum Current Rating: | 10 A |
| Termination Method: | Solder |
| Operating Temperature: | -25 to 100 °C |