Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1614240000

Conn Shrouded Header (4 Sides) HDR 2 POS 3.5mm Solder ST Thru-Hole Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Shrouded Header (4 Sides) HDR 2 POS 3.5mm Solder ST Thru-Hole Box
Search Keywords: 1614240000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 1614240000
Unit of Measure: Per Each
RoHS: Yes
HTS: 85366990
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Shrouded Header (4 Sides)
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 3.5 mm
Number of Contacts: 2
Maximum Voltage Rating: 300 V
Maximum Current Rating: 10 A
Termination Method: Solder
Operating Temperature: -25 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1614240000 RoHS compliant?
Yes, 1614240000 is RoHS compliant.
What is the lead time for 1614240000?
The standard lead time for 1614240000 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately Buy all 8 in-stock or the regular minimum order quantity of 100
Manufacturer Stock:
2,000 can ship
Stock lot only:
8
Minimum Order Quantity:
100
Order Increment:
100
22 Weeks can ship 4/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.6602
100
$0.6002
300
$0.5671
1,000
$0.5309
2,500
$0.5034
5,000
$0.4825
7,500
$0.4703
10,000
$0.4617
15,000 +
$0.4495
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!