- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1614160000
1614160000
Weidmuller
Conn Shrouded Header HDR 2 POS 3.5mm Solder RA Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header HDR 2 POS 3.5mm Solder RA Thru-Hole Box
Search Keywords: 1614160000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1614160000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Termination Method:Solder
-
Operating Temperature:-25 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
760
Can Ship immediately
Manufacturer Stock:
100
can ship
Minimum Order Quantity:
100
Order Increment:
100
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
100
$0.5549
300
$0.5046
1,000
$0.4700
2,500
$0.4655
5,000
$0.4632
7,500
$0.4609
10,000
$0.4586
15,000 +
$0.4563
Click for Quote
Log in
to unlock special pricing