- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1611980000
1611980000
Weidmuller
Conn Terminal Block M 3 POS 7mm Screw RA Cable Mount 25A Box
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block M 3 POS 7mm Screw RA Cable Mount 25A Box
Search Keywords: 1611980000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1611980000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:M
-
Termination Method:Screw
-
Pitch:7 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:25 A
-
Wire Size:12-22 AWG
-
Operating Temperature:-50 to 100 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
Price (USD)
Qty
Unit Price
10
$3.10
50
$3.04
100
$2.98
250
$2.92
500
$2.86
1,000
$2.80
2,500
$2.75
5,000 +
$2.69
Click for Quote
Log in
to unlock special pricing