- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1611930000
1611930000
Weidmuller
Connector Accessories Marking Tag Straight
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Connector Accessories Marking Tag Straight
Search Keywords: 1611930000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1611930000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Marking Tag
-
Dimension:32 x 7 x 10.5 mm
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
320
can ship
Minimum Order Quantity:
20
Order Increment:
20
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
20
$1.400
260
$1.138
500
$1.087
1,000
$1.040
2,500
$0.998
5,000
$0.971
7,500
$0.956
10,000 +
$0.942
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments