- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1611740000
1611740000
Weidmuller
Conn Terminal Block PIN 5 POS 5.08mm Screw ST Cable Mount 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Terminal Block PIN 5 POS 5.08mm Screw ST Cable Mount 10A Box
Search Keywords: 1611740000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1611740000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:PIN3821
-
Termination Method:Screw3836
-
Pitch:5.08 mm
-
Number of Circuits:53829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:10 A
-
Wire Size:14-26 AWG
-
Operating Temperature:-50 to 100 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Can Ship immediately
Minimum Order Quantity:
13
Price (USD)
Qty
Unit Price
13
$7.46
25
$6.52
100
$5.89
250
$5.65
500
$5.44
1,000
$5.29
2,500
$5.22
5,000 +
$5.11
Click for Quote
Log in
to unlock special pricing