- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 161063
161063
Weidmuller
Conn Terminal Block SKT 16 POS 5.08mm Crimp ST Cable Mount 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block SKT 16 POS 5.08mm Crimp ST Cable Mount 10A Box
Search Keywords: 161063
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:161063
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:Crimp
-
Pitch:5.08 mm
-
Number of Circuits:16
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Wire Size:14-22 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
50
$2.55
100
$2.47
250
$2.36
500
$2.26
1,000
$2.17
2,500
$2.11
5,000
$2.06
7,500 +
$2.03
Click for Quote
Log in
to unlock special pricing