- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1610560000
Weidmuller
1610560000
Conn Terminal Block SKT 9 POS 5.08mm Crimp ST Cable Mount 10A Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Block SKT 9 POS 5.08mm Crimp ST Cable Mount 10A Box
Search Keywords: 1610560000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1610560000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:SKT3821
-
Termination Method:Crimp3836
-
Pitch:5.08 mm
-
Number of Circuits:93829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:10 A
-
Wire Size:14-22 AWG
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Frequently Asked Questions
Is 1610560000 RoHS compliant?
Yes, 1610560000 is RoHS compliant.
What is the lead time for 1610560000?
The standard lead time for 1610560000 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
50
$1.76
250
$1.63
500
$1.58
1,000
$1.49
2,500
$1.45
5,000
$1.41
7,500
$1.40
10,000 +
$1.39
Click for Quote
Log in
to unlock special pricing