- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 161056
Weidmuller
161056
Conn Terminal Block SKT 9 POS 5.08mm Crimp ST Cable Mount 10A Box
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:161056
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:Crimp
-
Pitch:5.08 mm
-
Number of Circuits:9
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Wire Size:14-22 AWG
-
Operating Temperature:N/A